Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1571563-8

FSM4JSMLTR=TACT SWITCH,SMT,T&R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FSM4JSMLTR=TACT SWITCH,SMT,T&R
Search Keywords: 15715638
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1571563-8
Alias/AKA: FSM4JSMLTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Dimension: 10.01 x 5.99 x 4.99 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: Off (On)
Actuator Style: Round Button
Operating Force: 0.98 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1571563-8 RoHS compliant?
Yes, 1571563-8 is RoHS compliant.
What is the lead time for 1571563-8?
The standard lead time for 1571563-8 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
19 Weeks can ship 3/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,200
$0.2164
3,600
$0.2040
6,000
$0.2011
8,400
$0.1956
10,800
$0.1951
25,200
$0.1702
50,400
$0.1561
100,800 +
$0.1435
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!