- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571563-6
1571563-6
TE Connectivity / AMP Brand
FSM14JSMAATR=TACT,SMT,T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FSM14JSMAATR=TACT,SMT,T&R
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 15715636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571563-6
-
Alias/AKA:FSM14JSMAATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
250 -
Dimension:10.01mm x 5.99mm x 13 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.3115
1,000
$0.2852
2,500
$0.2668
5,000
$0.2655
7,500
$0.2648
25,000
$0.2642
50,000
$0.2635
100,000 +
$0.2629
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments