- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571563-4
1571563-4
TE Connectivity / AMP Brand
Tactile Switch - FSMJSM Series - Top Actuated - SMD - Round Button - 260 gf - 50mA at 24VDC.
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Tactile Switch - FSMJSM Series - Top Actuated - SMD - Round Button - 260 gf - 50mA at 24VDC.
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 15715634
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:1571563-4
-
Alias/AKA:FSM4JSMAATR
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Dimension:6mm x 10mm x 5.23 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:2.6 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:No
-
Seal Location:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
53,794
Ships today, if you order in
Minimum Order Quantity:
1200
多个:
1200
17 Weeks
可以发货
9/1/26
PRICE (USD)
数量
Unit Price
1,200
$0.1755
3,600
$0.1647
6,000
$0.1612
8,400
$0.1608
10,800
$0.1603
25,200
$0.1599
50,400
$0.1595
100,800 +
$0.1591
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments