- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571563-2
1571563-2
TE Connectivity / AMP Brand
FSM4JSMLXTR=TACT,SMT,T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FSM4JSMLXTR=TACT,SMT,T&R
Search Keywords: 15715632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571563-2
-
Alias/AKA:FSM4JSMLXTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1200 -
Dimension:6 x 10 x 5.08 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:0.7 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,000
$0.3000
6,000
$0.1846
9,000
$0.1462
12,000 +
$0.1432
Click for Quote
Log in
to unlock special pricing