- Home ›
- All Products›
- 1571563-1
TE Connectivity / AMP Brand
1571563-1
FSM4JSMXL=TACT SWITCH,SMT,BULK
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571563-1
-
Alias/AKA:FSM4JSMXL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dust Proof:No
-
Process Sealed:No
-
Packaging Method:Loose Piece
-
Support Bracket:Without
-
Case Color:BROWN
-
Switch Contact Plating Material:Silver
-
Tactile Switch Mounting Type:Surface Mount
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Case Material:Polyamide
-
Operating Function:No
-
Termination Type:Printed Circuit Board
-
Illuminated:With
-
Low Profile:With
-
Actuator Color:Violet
-
Comment:(On) indicates momentary position.
-
Contact Base Material:Copper Alloy
-
Tactile Switch Contact Current Rating:50 mA
-
Actuator Profile:Extended
-
ESD Grounding Terminal:Without
-
Actuator Material:Nylon
-
Product Type:Switch
-
Tactile:Yes
-
Ganged:With
-
Leg Style:Gull Wing
-
Tactile Switch Voltage Rating:24 VDC
-
Actuator Style:Round
-
Snap Action:Without
-
Cover Material:Steel
-
Temperature Rating:Standard °C
-
Tactile Feel:With
-
Bushing Style:Unthreaded
-
Tactile Switch Mounting Angle:With
-
Actuator Length:.055 in, 1.4 mm
-
Switch Height:.196 in, 5 mm
-
Button Width:.138 in, 3.5 mm
-
Actuator Force:70 g, 2.47 oz
-
Number of Actuators:Single