- Home ›
- All Products›
- 1571552-8
1571552-8
TE Connectivity / AMP Brand
OPEN FRAME DIP. ECONOMY (STAMPED CONTACT) (REF AUGAT 800 SERIES)
Datasheet Accessories
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
OPEN FRAME DIP. ECONOMY (STAMPED CONTACT) (REF AUGAT 800 SERIES)
Product Highlights:
- DIP Socket
- Number of Positions = 24
- Row-to-Row Spacing = 15.24 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 15715528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571552-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Termination Post Length:.125 in, 3.18 mm
-
Leg Style:Straight
-
Sleeve Material:Copper
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Number of Positions:24
-
Contact Style:Stamped & Formed
-
Socket Type:DIP
-
Mating Alignment Type:Polarization
-
Circuit Application:Signal
-
Row-to-Row Spacing:.6 in, 15.24 mm
-
Frame Style:Ladder , Open
-
Connector Profile:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Thermoplastic
-
Number of Rows:2
-
PCB Mount Retention:Without
-
Socket Style:Standard
-
Packaging Method:Box & Tube , Tube
-
Packaging Quantity:20
-
Color:Black
-
Length:1.2 in
-
Sleeve Plating Material:Tin
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Insulation Resistance:5000 MΩ
-
Mating Alignment:With
-
Mating Contact Type:Four-Fingered
-
Contact Resistance:10 mΩ
-
Height above PC Board:.105 in, 2.67 mm
-
Contact Base Material:Beryllium Copper
-
Product Type:Socket
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:25 µin
-
Contact Current Rating (Max):3 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.