- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1571552-4
1571552-4
TE Connectivity / AMP Brand
OPEN FRAME DIP. ECONOMY (STAMPED CONTACT) (REF AUGAT 800 SERIES)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
OPEN FRAME DIP. ECONOMY (STAMPED CONTACT) (REF AUGAT 800 SERIES)
Search Keywords: 15715524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571552-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,394
Ships today, if you order in
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.84
200
$1.80
400
$1.75
750
$1.73
1,200
$1.69
2,500
$1.57
5,000 +
$1.47
Click for Quote
Log in
to unlock special pricing