- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1571552-2
1571552-2
TE Connectivity / AMP Brand
OPEN FRAME DIP. ECONOMY (STAMPED CONTACT) (REF AUGAT 800 SERIES)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
OPEN FRAME DIP. ECONOMY (STAMPED CONTACT) (REF AUGAT 800 SERIES)
Product Highlights:
- DIP Socket
- Number of Positions = 8
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 15715522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571552-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Buy all 37 in-stock or the regular minimum order quantity of 60
Stock lot only:
37
Minimum Order Quantity:
60
Order Increment:
60
Price (USD)
Qty
Unit Price
1
$0.9669
60
$0.8790
300
$0.7860
540
$0.7680
1,020
$0.7520
2,520
$0.7370
5,040
$0.7260
7,500 +
$0.7150
Click for Quote
Log in
to unlock special pricing