Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1571550-4

CLOSED FRAME DIP, PREMIUM LEAD FREE (REF AUGAT 500 SERIES) PREMIUM (MACHINED CONTACT)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
CLOSED FRAME DIP, PREMIUM LEAD FREE (REF AUGAT 500 SERIES) PREMIUM (MACHINED CONTACT)
Search Keywords: 15715504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1571550-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1571550-4 discontinued?
Yes, 1571550-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1571550-4 RoHS compliant?
Yes, 1571550-4 is RoHS compliant.
What is the lead time for 1571550-4?
The standard lead time for 1571550-4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,136
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.90
60
$2.86
120
$2.79
270
$2.65
510
$2.53
1,020
$2.49
2,520
$2.42
5,010 +
$2.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!