- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1571550-2
1571550-2
TE Connectivity / AMP Brand
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 7.62 mm
- 8 Positions
Search Keywords: 15715502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571550-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,540
Can Ship immediately
Minimum Order Quantity:
1020
Order Increment:
60
Price (USD)
Qty
Unit Price
1,020
$1.159
2,520
$0.987
5,040
$0.907
7,500
$0.885
10,020 +
$0.795
Click for Quote
Log in
to unlock special pricing