- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571527-1
1571527-1
TE Connectivity / AMP Brand
FSM2JSML=TACT SWITCH,SMT,BULK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSM2JSML=TACT SWITCH,SMT,BULK
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 15715271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571527-1
-
Alias/AKA:FSM2JSML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:6 x 10 x 4.55 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:0.98 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,023
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.1324
750
$0.1204
1,500
$0.1166
3,000
$0.1140
5,250
$0.1137
10,500
$0.1124
25,500
$0.1109
50,250
$0.0998
100,500 +
$0.0929
Click for Quote
Log in
to unlock special pricing