- Home ›
- All Products›
- 1571488-1
1571488-1
TE Connectivity / AMP Brand
SWITCH,KEY,SPECIAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH,KEY,SPECIAL
Search Keywords: 15714881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571488-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Keylock Switch Positions:2
-
Cylinder Material:Zinc Alloy
-
Product Type:Switch
-
Contact Finish:Silver
-
Keylock Switch Mounting Type:Panel
-
Comment:Supplied with 1 key
-
Contact Resistance:100 mΩ
-
Insulation Resistance:100 MΩ
-
Oil-Tight:No
-
Operating Temperature (Max):65 °C
-
Life Expectancy:6000 (Min) Cycles
-
Soldering Type:Hand
-
Remove Key:Position 1 or 2
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Illuminated:No
-
Actuator Travel:36°
-
Keylock Switch Voltage Rating:125 VAC, 250 VAC
-
Keylock Switch Contact Current Rating:3 A, 6 A
-
Operating Function:Position 1 Off , Position 2 On
-
Panel Cutout Size:.472 (diameter) in, 12 (diameter) mm
-
Terminals/Fixed Contact Type:Wire Leads
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
25
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,250
$17.04
2,500
$8.70
3,750
$5.92
5,000 +
$5.80
Click for Quote
Log in
to unlock special pricing