- Home ›
- All Products›
- 1571424-6
1571424-6
TE Connectivity / AMP Brand
50 50/50 HDR DRST TH .250
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50 50/50 HDR DRST TH .250
Search Keywords: 15714246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571424-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Mount Orientation:Vertical
-
Agency/Standard:CSA , UL
-
Mating Alignment:With
-
Contact Type:Pin
-
Termination Post & Tail Length:.097 in, 2.46 mm
-
Assembly Process Feature Material:Aluminum
-
PCB Mount Alignment Type:Hold-Down
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
Contact Underplating Material:Nickel
-
Mating Alignment Type:Polarization
-
Number of Positions:50
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Entry Location:Top
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Mount Retention Type:Hold-Down
-
Assembly Process Feature:Vacuum Cover
-
Contact Shape & Form:Dual , Round
-
Contact Current Rating (Max):.5 A
-
Termination Resistance:12 mΩ
-
Connector System:Board-to-Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Circuit Application:Signal
-
Number of Loaded Positions:50
-
Stack Height:.25 in, 6.35 mm
-
Insulation Resistance:5000 MΩ
-
Housing Temperature Rating:High
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Connector Width:.23 in, 5.72 mm
-
Dielectric Withstanding Voltage (Max):300 VAC
-
Number of Rows:2
-
Mating Pin Diameter:.018 in, .46 mm
-
Connector Height:.23 in, 5.73 mm
-
Round Termination Post & Tail Diameter:.018 in, .45 mm
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
Connector Length:2.38 in, 60.25 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Layout:Inline
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Sealable:No
-
Packaging Type:Tape & Reel
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Approved Standards:CSA LR7189 , UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
15
42 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
75
$31.74
150
$16.80
225
$11.82
300 +
$11.59
Click for Quote
Log in
to unlock special pricing