- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571407-2
1571407-2
TE Connectivity / AMP Brand
R/A SEALED TACT SWITCH,T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
R/A SEALED TACT SWITCH,T&R
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Process Sealed
Search Keywords: 15714072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571407-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
850 -
Dimension:7.6 x 6 x 6.4 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,950
Can Ship immediately
MOQ for In Stock Qty:
850
MOQ for out of Stock Qty:
4250
Order Increment:
850
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
850
$0.581
1,700
$0.565
2,550
$0.544
4,250
$0.542
8,500
$0.539
12,750
$0.536
17,000 +
$0.534
Click for Quote
Log in
to unlock special pricing