- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571326-1
1571326-1
TE Connectivity / AMP Brand
Switch Tactile OFF (ON) Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Search Keywords: 15713261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571326-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:5.99 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.