- Home ›
- All Products›
- 1571296-1
1571296-1
TE Connectivity / AMP Brand
SWITCH,TACT,SMT,SEALD W/GROUND
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH,TACT,SMT,SEALD W/GROUND
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Process Sealed
Search Keywords: 15712961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571296-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Actuator Material:Thermoplastic
-
Low Profile:With
-
Ganged:With
-
Leg Style:Gull Wing
-
Switch Contact Plating Material:Silver
-
Temperature Rating:Standard °C
-
Actuator Style:Round
-
Product Type:Switch
-
Tactile Switch Voltage Rating:24 VDC
-
Snap Action:Without
-
Comment:(On) indicates momentary position.
-
Tactile Switch Mounting Type:Surface Mount
-
Operating Function:Yes
-
Contact Base Material:Stainless Steel
-
Illuminated:With
-
Bushing Style:Unthreaded
-
Actuator Color:Black
-
Tactile:Yes
-
Dust Proof:Yes
-
Support Bracket:Without
-
ESD Grounding Terminal:With
-
Process Sealed:Yes
-
Tactile Switch Mounting Angle:With
-
Termination Type:Printed Circuit Board
-
Case Color:Black
-
Case Material:Thermoplastic (LCP)
-
Tactile Feel:With
-
Packaging Method:Loose Piece
-
Cover Material:Nickel, Silver
-
Tactile Switch Contact Current Rating:50 mA
-
Actuator Profile:Extended
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Button Width:.129 in, 3.27 mm
-
Actuator Length:.035 in, .9 mm
-
Switch Height:.129 in, 3.3 mm
-
Actuator Force:160 g, 5.64 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
500
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10,000
$1.1545
20,000
$0.5897
30,000
$0.4014
40,000 +
$0.3934
Click for Quote
Log in
to unlock special pricing