- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571295-2
1571295-2
TE Connectivity / AMP Brand
SWITCH,TACT,THRU-HOLE,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH,TACT,THRU-HOLE,SEALED
Search Keywords: 15712952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571295-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:7.3 x 9.2 x 5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Plunger
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10,000
$1.2000
20,000
$0.6128
30,000
$0.4172
40,000 +
$0.4088
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments