- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571295-1
1571295-1
TE Connectivity / AMP Brand
SWITCH,TACT,THRU-HOLE,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH,TACT,THRU-HOLE,SEALED
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Process Sealed
Search Keywords: 15712951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571295-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:7.3 x 9.2 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.9221
250
$0.7492
500
$0.7473
1,000
$0.7157
3,000
$0.6568
5,000
$0.5255
8,000
$0.5115
15,000 +
$0.4458
Click for Quote
Log in
to unlock special pricing