- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571294-4
1571294-4
TE Connectivity / AMP Brand
SWITCH,TACT,SMT,SEALED,T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH,TACT,SMT,SEALED,T&R
Search Keywords: 15712944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571294-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:7.3 x 10 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$0.897
1,000
$0.673
1,500
$0.628
2,000 +
$0.615
Click for Quote
Log in
to unlock special pricing