- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571294-3
1571294-3
TE Connectivity / AMP Brand
SWITCH,TACT,SMT,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH,TACT,SMT,SEALED
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Process Sealed
Search Keywords: 15712943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571294-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:7.3 x 10 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$0.6408
250
$0.6120
500
$0.5996
1,000
$0.5872
2,500
$0.5708
5,000
$0.4499
7,500
$0.4336
10,000 +
$0.3903
Click for Quote
Log in
to unlock special pricing