- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571262-2
1571262-2
TE Connectivity / AMP Brand
SWITCH,TACTILE,SMT,T&R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH,TACTILE,SMT,T&R
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 15712622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571262-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3300 -
Dimension:5.4mm x 7.15mm x 1.7mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Rectangular Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:J-Lead
-
Seal:No
-
Seal Location:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
825
$2.670
1,650
$1.414
2,475
$0.995
3,300 +
$0.975
Click for Quote
Log in
to unlock special pricing