- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571220-2
1571220-2
TE Connectivity / AMP Brand
SWITCH,TACT,12X12,SEALD,W/POST
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH,TACT,12X12,SEALD,W/POST
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Process Sealed
Search Keywords: 15712202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571220-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:12mm x 13.3mm x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:Silicone Rubber
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
625
$1.189
1,250
$0.732
1,875
$0.579
2,500 +
$0.568
Click for Quote
Log in
to unlock special pricing