- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571220-1
1571220-1
TE Connectivity / AMP Brand
SWITCH,TACT,12X12,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SWITCH,TACT,12X12,SEALED
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Process Sealed
Search Keywords: 15712201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571220-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:12 x 13.3 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,175
Can Ship immediately
You may purchase all in-stock quantity of 1,175
Stock lot only:
1175
MOQ for In Stock Qty:
16000
MOQ for out of Stock Qty:
16000
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1.694
16,000 +
$1.540
Click for Quote
Log in
to unlock special pricing