- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571219-2
TE Connectivity / AMP Brand
1571219-2
SWITCH,TACT,12X12,SEALD,W/POST
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Process Sealed
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1571219-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Dimension: | 12 x 15 x 7.3 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | Off (On) |
| Actuator Style: | Square Button |
| Operating Force: | 1.57 N |
| Contact Rating @ Voltage: | 0.05@24VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | J-Lead |
| Seal: | Silicone Rubber |