- Home ›
- All Products›
- 1571219-1
Available Replacements
Değişim Önerildi
TE Connectivity / AMP Brand
1571219-1
SWITCH,TACT,12X12,SEALED
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
SWITCH,TACT,12X12,SEALED
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Process Sealed
Search Keywords: 15712191
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1571219-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| ESD Grounding Terminal: | Without |
| Contact Base Material: | Stainless Steel |
| Case Color: | Black |
| Leg Style: | Kinked |
| Tactile Switch Mounting Type: | Through Hole |
| Support Bracket: | Without |
| Temperature Rating: | Standard °C |
| Tactile: | Yes |
| Snap Action: | Without |
| Switch Contact Plating Material: | Silver |
| Tactile Switch Mounting Angle: | With |
| Actuator Material: | Thermoplastic |
| Packaging Method: | Loose Piece |
| Actuator Color: | Black |
| Operating Function: | No |
| Process Sealed: | Yes |
| Termination Type: | Printed Circuit Board |
| Dust Proof: | Yes |
| Bushing Style: | Unthreaded |
| Illuminated: | With |
| Low Profile: | With |
| Configuration (Pole-Throw): | Single Pole - Single Throw |
| Product Type: | Switch |
| Ganged: | With |
| Tactile Switch Contact Current Rating: | 50 mA |
| Number of Actuators: | 1 |
| Actuator Profile: | Extended |
| Actuator Style: | Square |
| Tactile Switch Voltage Rating: | 24 VDC |
| Tactile Feel: | With |
| Case Material: | Thermoplastic (LCP) |
| Cover Material: | Stainless Steel |
| Switch Height: | .287 in, 7.3 mm |
| Comment: | (On) indicates momentary position. , Without Locating Boss/Peg/Post(s) |
| Actuator Force: | 160 g, 5.648 oz |
| Button Width: | .149 in, 3.78 mm |
| Actuator Length: | .106 in, 2.7 mm |
Product Guides
+
Frequently Asked Questions
Is 1571219-1 discontinued?
Yes, 1571219-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1571219-1?
The recommended replacement for 1571219-1 is 1571219-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1571219-1 RoHS compliant?
Yes, 1571219-1 is RoHS compliant.
What is the lead time for 1571219-1?
The standard lead time for 1571219-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.