- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571218-6
1571218-6
TE Connectivity / AMP Brand
TACT,SMT,12X12,SEALD,260GR,T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TACT,SMT,12X12,SEALD,260GR,T&R
Search Keywords: 15712186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571218-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Dimension:12 x 15 x 4.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
Order Increment:
650
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,300
$1.727
2,600
$0.914
3,900
$0.643
5,200 +
$0.630
Click for Quote
Log in
to unlock special pricing