- Home ›
- All Products›
- 1571217-4
TE Connectivity / AMP Brand
1571217-4
TACT,SMT,12X12,SEAL,W/POST,T&R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TACT,SMT,12X12,SEAL,W/POST,T&R
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Process Sealed
Search Keywords: 15712174
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1571217-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
450 |
| Tactile Switch Mounting Type: | Surface Mount |
| Tactile Switch Voltage Rating: | 24 VDC |
| Cover Material: | Stainless Steel |
| Support Bracket: | Without |
| Termination Type: | Printed Circuit Board |
| Switch Height: | .287 in |
| Snap Action: | Without |
| Actuator Profile: | Extended |
| Tactile Feel: | With |
| Actuator Color: | Black |
| Tactile Switch Mounting Angle: | With |
| Configuration (Pole-Throw): | Single Pole - Single Throw |
| Bushing Style: | Unthreaded |
| Dust Proof: | Yes |
| Switch Contact Plating Material: | Silver |
| Temperature Rating: | Standard °C |
| Illuminated: | With |
| Product Type: | Switch |
| Tactile Switch Contact Current Rating: | 50 mA |
| Case Material: | Thermoplastic (LCP) |
| Ganged: | With |
| Actuator Style: | Square |
| Process Sealed: | Yes |
| ESD Grounding Terminal: | Without |
| Operating Function: | Yes |
| Low Profile: | With |
| Actuator Material: | Thermoplastic |
| Contact Base Material: | Stainless Steel |
| Leg Style: | Standard |
| Tactile: | Yes |
| Case Color: | Black |
| Button Width: | .149 in, 3.78 mm |
| Actuator Length: | .106 in, 2.7 mm |
| Comment: | (On) indicates momentary position. , With locating boss/peg/post(s) |
| Packaging Method: | Tape & Reel |
| Actuator Force: | 160 g, 5.64 oz |
| Number of Actuators: | Single |
Tools/3D Models
+
Frequently Asked Questions
Is 1571217-4 RoHS compliant?
Yes, 1571217-4 is RoHS compliant.
What is the lead time for 1571217-4?
The standard lead time for 1571217-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
450
19 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
900
$1.445
1,800
$0.889
2,700
$0.704
3,600 +
$0.690
Click for Quote
Log in
to unlock special pricing