Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1571217-3

TACT,SMT,12X12,SEALED,T&R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TACT,SMT,12X12,SEALED,T&R
Product Highlights:
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Process Sealed
Search Keywords: 15712173
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1571217-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 450
Dimension: 12 x 15 x 7.3 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: Off (On)
Actuator Style: Square Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1571217-3 RoHS compliant?
Yes, 1571217-3 is RoHS compliant.
What is the lead time for 1571217-3?
The standard lead time for 1571217-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
450
Order Increment:
450
19 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
450
$1.167
900
$1.059
1,350
$1.039
2,700
$1.005
5,400
$0.985
7,650
$0.983
10,350
$0.980
15,300 +
$0.978
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!