- Home ›
- All Products›
- 1571217-1
1571217-1
TE Connectivity / AMP Brand
SWITCH,TACT,SMT,12X12,SEALED
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH,TACT,SMT,12X12,SEALED
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Process Sealed
Search Keywords: 15712171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571217-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Color:Black
-
Leg Style:Standard
-
Packaging Method:Loose Piece
-
Termination Type:Printed Circuit Board
-
Tactile:Yes
-
Actuator Profile:Extended
-
Switch Contact Plating Material:Silver
-
Actuator Color:Black
-
Low Profile:With
-
Switch Height:.287 in
-
Process Sealed:Yes
-
Actuator Material:Thermoplastic
-
Bushing Style:Unthreaded
-
Dust Proof:Yes
-
Tactile Switch Mounting Angle:With
-
Support Bracket:Without
-
ESD Grounding Terminal:Without
-
Temperature Rating:Standard °C
-
Tactile Switch Contact Current Rating:50 mA
-
Tactile Switch Voltage Rating:24 VDC
-
Illuminated:With
-
Case Material:Thermoplastic (LCP)
-
Contact Base Material:Stainless Steel
-
Cover Material:Stainless Steel
-
Ganged:With
-
Operating Function:Yes
-
Number of Actuators:1
-
Tactile Switch Mounting Type:Surface Mount
-
Product Type:Switch
-
Actuator Style:Square
-
Tactile Feel:With
-
Snap Action:Without
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Length:.106 in, 2.7 mm
-
Actuator Force:160 g, 5.648 oz
-
Button Width:.149 in, 3.78 mm
-
Comment:(On) indicates momentary position. , Without Locating Boss/Peg/Post(s)
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.