- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1571102-9
1571102-9
TE Connectivity / AMP Brand
Switch Rocker ON OFF DPST Screw Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Rocker ON OFF DPST Screw Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray
Search Keywords: 15711029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571102-9
-
Alias/AKA:PRCDA1-20S-BB000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,114
Can Ship immediately
Minimum Order Quantity:
24