- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1571102-2
1571102-2
TE Connectivity / AMP Brand
PRCDA1-20F-BB0BW,POWER ROCKER
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PRCDA1-20F-BB0BW,POWER ROCKER
Search Keywords: 15711022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571102-2
-
Alias/AKA:PRCDA1-20F-BB0BW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Ships today, if you order in
On Order:
1,000
can ship 12/2/26
Minimum Order Quantity:
5
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$8.71
25
$7.36
50
$6.97
100
$6.62
250
$6.21
500
$5.94
1,000
$5.68
2,500 +
$5.66
Click for Quote
Log in
to unlock special pricing