- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1571100-2
1571100-2
TE Connectivity / AMP Brand
PRCSD1-20F-BB0DW,POWER ROCKER
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
PRCSD1-20F-BB0DW,POWER ROCKER
Search Keywords: 15711002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571100-2
-
Alias/AKA:PRCSD1-20F-BB0DW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
455
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$8.71
50
$8.69
125
$8.67
250
$5.33
375
$4.22
500 +
$4.14
Click for Quote
Log in
to unlock special pricing