- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1571095-2
1571095-2
TE Connectivity / AMP Brand
PRCSA1-20F-BB0BW,POWER ROCKER
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PRCSA1-20F-BB0BW,POWER ROCKER
Product Highlights:
- Contact Rating = 20A
- Single Pole - Single Throw Configuration (Pole-Throw)
- Silver Contact Plating
- PR Series
- Operating Function = On Off
Search Keywords: 15710952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571095-2
-
Alias/AKA:PRCSA1-20F-BB0BW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
785
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
25
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
25
$9.86
50
$9.83
100
$9.81
250
$9.78
500
$5.18
750
$3.64
1,000 +
$3.57
Click for Quote
Log in
to unlock special pricing