- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1571091-9
1571091-9
TE Connectivity / AMP Brand
PRBSA1-16F-BB0HW=POWER ROCKER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRBSA1-16F-BB0HW=POWER ROCKER
Search Keywords: 15710919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571091-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,416
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Order Increment:
50
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$3.23
100
$3.22
250
$3.21
500
$3.20
1,000
$1.98
1,500
$1.56
2,000 +
$1.53
Click for Quote
Log in
to unlock special pricing