- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1571091-2
1571091-2
TE Connectivity / AMP Brand
PRBSA1-16F-BB0BW=POWER ROCKER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRBSA1-16F-BB0BW=POWER ROCKER
Product Highlights:
- Contact Rating = 16A
- Single Pole - Single Throw Configuration (Pole-Throw)
- Silver Contact Plating
- PR Series
- Operating Function = On Off
Search Keywords: 15710912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571091-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$1.37
250
$1.32
500
$1.30
1,000
$1.27
2,500
$1.25
5,000
$1.07
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing