- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1571076-9
1571076-9
TE Connectivity / AMP Brand
Rocker Switch - Non Illuminated - SPST - Off-On - Black - Panel - 16 A.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - Non Illuminated - SPST - Off-On - Black - Panel - 16 A.
Product Highlights:
- Contact Rating = 16A
- Single Pole - Single Throw Configuration (Pole-Throw)
- Silver Contact Plating
- PR Series
- Operating Function = On Off
Search Keywords: 15710769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571076-9
-
Alias/AKA:PRASA1-16F-BB000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,799
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$1.274
300
$1.261
500
$0.975
1,000
$0.907
2,500
$0.898
5,000
$0.888
7,500
$0.878
10,000 +
$0.866
Click for Quote
Log in
to unlock special pricing