- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 1-57040-6
TE Connectivity / AMP Brand
1-57040-6
CABLE, PLANAR RIBBON, #28 AWG 7/36 STRANDED
View Datasheet Accessories Notify Me
- 1.27 mm Centerline
- Wire Size - Details = 28 AWG (7/36) Stranded
- Number of Conductors = 16
- Ribbon Cable Outside Conductor Spacing = 19.05 mm
- Width = 20.32 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-57040-6
-
Alias/AKA:16WDY00004
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:16
-
This product is discontinued, but still in stock.