- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 1-57013-9
TE Connectivity / AMP Brand
1-57013-9
The 1-57013-9 is a multi-conductor PVC insulated IDC ribbon cable designed for mass termination in general purpose electronic ...
View Datasheet Ask the Datasheet Accessories Notify Me
- .64 mm Centerline
- Wire Size - Details = 30 (SBC)
- Number of Conductors = 50
- Ribbon Cable Outside Conductor Spacing = 27.94 mm
- Width = 31.75 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-57013-9 |
| Alias/AKA: | 50WBY00007 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
100 |
| Cable Length: | 100 ft, 30.48 m |
| Jacket Material: | PVC |
| Number of Conductors: | 50 |
-
This product is discontinued, but still in stock.