- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-569262-1
TE Connectivity / AMP Brand
1-569262-1
PCB Mounted Jacks - Single Port, Multi-port and Stacked
View Datasheet Ask the Datasheet Accessories
- Jack
- Stacked Port Configuration
- 2 x 4 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-569262-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
- Item discontinued