- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1565986-1
1565986-1
TE Connectivity / AMP Brand
REC ASSY,2.5 SLIM BATTERY CONN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
REC ASSY,2.5 SLIM BATTERY CONN
Product Highlights:
- Receptacle Assembly
- Number of Positions = 5
- Vertical Mount Angle
- 2.50 mm Centerline
- With Mounting Holes
Search Keywords: 15659861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1565986-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Battery Interconnect
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
72
$2.38
144
$2.36
288
$2.34
504
$2.33
1,008
$2.03
2,520
$1.90
5,040
$1.89
7,560 +
$1.88
Click for Quote
Log in
to unlock special pricing