Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1565918-4

EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
Product Highlights:
  • SO DIMM
  • Gold Flash Contact Mating Area Plating Material
  • Number of Positions = 200
  • DRAM Type = Double Data Rate (DDR)
  • DRAM Voltage = 1.8 V
Search Keywords: 15659184
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1565918-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: SO DIMM Socket3792
Body Orientation: Right Angle3768
Mounting: Surface Mount3783
Gender: SKT3772
Pitch: 0.6 mm
Number of Contacts: 200
Maximum Voltage Rating: 1.83781V
Maximum Current Rating: 0.5/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1565918-4 RoHS compliant?
Yes, 1565918-4 is RoHS compliant.
What is the lead time for 1565918-4?
The standard lead time for 1565918-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,450
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1500
Order Increment:
150
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.51
250
$10.49
500
$10.46
1,000
$10.43
1,500
$10.40
3,000
$5.31
4,500
$3.62
6,000 +
$3.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!