- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1565894-1
TE Connectivity / AMP Brand
1565894-1
025 12POS CAP ASSY W TO W
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Assembly
- Contact Style = Receptacle
- Receptacle (Cap)
- Receptacle Configuration = 025
- 12 Positions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1565894-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Nominal Voltage Architecture:12 V
-
Number of Rows:2
-
Centerline (Pitch):.087 in, 2.2 mm
-
Number of Positions:12
-
Length:1.386 in, 35.2 mm
-
Operating Voltage:12 VDC
-
Hybrid Connector:No
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:No
-
Width:.732 in, 18.6 mm
-
Mounting Feature:Without
-
Strain Relief:No
-
Packaging Method:Bag
-
Color:Natural
-
Sealable:No
-
Mating Tab Width:.025 in, .64 mm
-
Polarized:Yes
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94-HB
-
Packaging Quantity:100
-
Cable Exit Angle:180 °
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Height:.622 in, 15.8 mm
-
Primary Locking Feature:On the Terminal
-
Connector Style:Housing for Male Terminals
-
Body Material:PBT
-
Serviceable:Yes