- Home ›
- All Products›
- 1565860-1
1565860-1
TE Connectivity / AMP Brand
2.5MM PITCH BATTERY CONNECTOR,
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2.5MM PITCH BATTERY CONNECTOR,
Search Keywords: 15658601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1565860-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
PCB Mount Orientation:Vertical
-
Packaging Quantity:100
-
Packaging Method:Tray
-
Connector & Housing Type:Receptacle
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:30 VDC
-
PCB Mount Retention Type:Locating Post
-
Contact Current Rating (Max):6 A
-
Number of Positions:10
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
100
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,200
$3.40
2,400
$1.80
3,600
$1.27
4,800 +
$1.24
Click for Quote
Log in
to unlock special pricing