- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1565804-1
TE Connectivity / AMP Brand
1565804-1
025 G 8POS CAP ASSY W TO W
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
025 G 8POS CAP ASSY W TO W
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 025
- Number of Positions = 8
- Mount = Panel
Search Keywords: 15658041
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1565804-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 12 VDC |
| Operating Temperature: | -30 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1565804-1 RoHS compliant?
Yes, 1565804-1 is RoHS compliant.
What is the lead time for 1565804-1?
The standard lead time for 1565804-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
200
18 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
400
$2.53
800
$1.56
1,200
$1.23
1,600 +
$1.21
Click for Quote
Log in
to unlock special pricing