Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1565749-1

025 CAP ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
025 CAP ASSY
Product Highlights:
  • Housing Assembly
  • Receptacle (Cap)
  • Receptacle Configuration = 025
  • Number of Positions = 4
  • Mount = Printed Circuit Board
Search Keywords: 15657491
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1565749-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Multilock Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Through Hole
Pitch: 2.2 mm
Number of Contacts: 4
Maximum Voltage Rating: 12 VDC
Termination Method: Solder
Operating Temperature: -30 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1565749-1 RoHS compliant?
Yes, 1565749-1 is RoHS compliant.
What is the lead time for 1565749-1?
The standard lead time for 1565749-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 374
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.552
270
$1.284
510
$1.167
1,020
$1.024
2,520
$1.005
5,010
$0.923
7,500
$0.921
10,020 +
$0.918
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!