- Home ›
- All Products›
- 1565377-1
TE Connectivity / AMP Brand
1565377-1
025 28POS CAP ASSY W TO W
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
025 28POS CAP ASSY W TO W
Search Keywords: 15653771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1565377-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Primary Product Color:Natural
-
Primary Locking Feature:On the Terminal
-
Serviceable:Yes
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Method:Bag
-
Number of Rows:2
-
Nominal Voltage Architecture:12 V
-
Number of Positions:28
-
Circuit Application:Signal
-
Packaging Quantity:100
-
Terminal Position Assurance:Yes
-
Operating Voltage:12 VDC
-
Sealable:No
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Mating Tab Width:.025 in, .64 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Product Width:1.425 in, 36.2 mm
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Row-to-Row Spacing:.118 in, 3 mm
-
Centerline (Pitch):.087 in, 2.2 mm
-
Product Length:1.386 in, 35.2 mm
-
Contact Type:Tab
-
Connector Height:.622 in, 15.8 mm
-
Contact Size:.64mm
-
Housing Material:PBT
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Mating Alignment:With
-
Connector Shape:Rectangular
Tools/3D Models
+
Frequently Asked Questions
Is 1565377-1 RoHS compliant?
Yes, 1565377-1 is RoHS compliant.
What is the lead time for 1565377-1?
The standard lead time for 1565377-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,700
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
9000
Order Increment:
100
18 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
100
$2.19
2,500
$1.94
5,000
$1.92
9,000
$1.90
18,000
$1.88
27,000
$1.86
36,000 +
$1.85
Click for Quote
Log in
to unlock special pricing