- Home ›
- All Products›
- 1565375-3
1565375-3
TE Connectivity / AMP Brand
025 28POS CAP ASSY V TIN (BRT/Matte)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025 28POS CAP ASSY V TIN (BRT/Matte)
Search Keywords: 15653753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1565375-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
PCB Mount Retention:Without
-
Voltage Rating (Max):12 VDC
-
Number of Positions:28
-
Number of Rows:2
-
Number of Sections:1
-
Packaging Type:Tube
-
Panel Mount Feature:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Tab Thickness:.025 in, .64 mm
-
Centerline (Pitch):.087 in, 2.2 mm
-
Profile Height from PCB:.921 in, 23.4 mm
-
Sealable:No
-
Circuit Application:Signal
-
Mating Tab Width:.025 in, .64 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Packaging Quantity:12
-
PCB Mount Alignment:Without
-
Mounting Holes:With
-
Number of Signal Positions:28
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:12 VDC
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Primary Product Color:Natural
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
UL Flammability Rating:UL 94HB
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Size:.63mm
-
Shielded:No
-
Connector Length:.602 in, 15.3 mm
-
Connector Shape:Rectangular
-
Connector Width:1.425 in, 36.2 mm
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Contact Type:Tab
-
Header Type:Fully Shrouded
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
135
$1.91
270
$1.44
405
$1.35
540 +
$1.32
Click for Quote
Log in
to unlock special pricing