- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1565373-4
1565373-4
TE Connectivity / AMP Brand
025 28POS CAP ASSY H SELECTIVE-TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025 28POS CAP ASSY H SELECTIVE-TIN
Search Keywords: 15653734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1565373-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.2 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
Order Increment:
12
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
420
$7.16
840
$3.79
1,260
$2.67
1,680 +
$2.61
Click for Quote
Log in
to unlock special pricing