- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1565359-1
1565359-1
TE Connectivity / AMP Brand
ON TAPING(EMBOSS)0.5MM PITCH F
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ON TAPING(EMBOSS)0.5MM PITCH F
Product Highlights:
- Plug
- Family Name = Fine Mate
- .50 mm Centerline
- Number of Positions = 100
- In-Line Contact Layout
Search Keywords: 15653591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1565359-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 8/6/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$21.14
250
$21.09
500
$21.04
1,000
$20.98
1,500
$20.93
3,000
$10.69
4,500
$7.28
6,000 +
$7.13
Click for Quote
Log in
to unlock special pricing