- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1565287-1
1565287-1
TE Connectivity / AMP Brand
025 12POS PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
025 12POS PLUG ASSY
Search Keywords: 15652871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1565287-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Nominal Voltage Architecture:12 V
-
Strain Relief:No
-
Serviceable:Yes
-
Number of Rows:2
-
Primary Product Color:Natural
-
Packaging Quantity:100
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Centerline (Pitch):.087 in, 2.2 mm
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Cable Exit Angle:180 °
-
Body Material:PBT
-
Hybrid Connector:No
-
Operating Voltage:12 VDC
-
Connector & Housing Type:Housing for female terminals
-
Height:.622 in, 15.8 mm
-
Mounting Feature:Without
-
Width:.606 in, 15.4 mm
-
Number of Positions:12
-
Mating Tab Width:.025 in, .64 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Circuit Application:Signal
-
Packaging Method:Bag
-
Primary Locking Feature:On the Terminal
-
Length:.827 in, 21 mm
-
Terminal Position Assurance:Yes
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Polarized:Yes
-
Sealable:No
-
UL Flammability Rating:UL 94-HB
-
Connector Position Assurance Capable:No
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,545
Can Ship immediately
Minimum Order Quantity:
150
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$0.5814
600
$0.5712
2,300
$0.5508
3,200 +
$0.5406
Click for Quote
Log in
to unlock special pricing